RS PRO, 5m 26'lı Flat Kablo, 33 mm Genişliğinde

RS Stok Numarası: 289-9925Marka: RS PRO
brand-logo

Teknik Belgeler

Özellikler

Marka

RS Pro

Şerit Kablo Tipi

Düz

Hatve

1.27mm

Sonlandırılmış/Sonlandırılmamış

Sonlandırılmamış

Yolların Sayısı

26

Ekranlanmış/Ekranlanmamış

Ekransız

Amerikan Tel Ölçüsü

28 AWG

Uzunluk

5m

Genişlik

33 mm

Kılıf Rengi

Gri

Tellerin Sayısı

7

Minimum Çalışma Sıcaklığı

-20°C

İletken Tel Tipi

Bükülü

Gerilim Değeri

300 V

Maksimum Çalışma Sıcaklığı

+105°C

Çalışma Sıcaklığı Aralığı

-20 → +105 °C

Karakteristik Empedans

105 Ω

Çekirdek Telleri

7/0,13 mm

Kapasitans

49.2pF/m

Tellerin Boyutu

0,13 mm

Ürün Ayrıntıları

RS PRO IDC Ribbon Cables

RS PRO range of flat ribbon cable which is suitable for use with all commonly available IDC connectors. This ribbon cable consists of parallel stranded tinned copper wire conductors laminated between layers of grey PVC film to form a flat ribbon cable suitable for use with Speedbloc® insulation displacement connectors. One edge has a red marker to indicate the first conductor. This flat cable can be split into any number of ways by tearing between conductors. The laminate ensures precise alignment and spacing between conductors, essential during assembly with the connectors. Each conductor is formed from 7 strands of 36 AWG (0.13 mm diameter), 28 AWG overall (0.08 mm2).
Flat ribbon cable consists of multiple individual small grade cable strands places parallel to each other to form a flattened single strip. This type of flat cable is found in electronic systems that need multiple data buses to link internal peripherals. Colour coding is often implemented in ribbon cables to minimise the risk of accidental reverse connections. Ribbon cable can also save space and time on circuit interconnecting assemblies.
IDC (Insulation Displacement Connectors) Ribbon Cable options include:
289-9846 - 10 way,12.7mm x 5m
289-9852 - 14 way, 17.8mm x 5m
289-9874 - 16 way, 20.3mm x 5m
289-9896 - 20 way, 25.4mm x 5m
289-9919 - 25 way, 31.8mm x 5m
289-9925 - 26 way, 33mm x 5m
289-9931 - 34 way, 43.2mm x 5m
289-9969 - 37 way, 47mm x 5m
289-9975 - 40 way, 50.8mm x 5m
289-9981 - 50 way, 63.5mm x 5m
289-9997 - 64 way, 81.3mm x 5m
360-093 - 10 way, 12.7mm x 30m
360-100 - 14 way, 17.8 mm x 30m
360-223 - 15 way, 19.1mm x 30m
360-116 - 16 way, 20.3mm x 30m
360-122 - 20 way, 25.4mm x 30m
360-138 - 24 way, 30.5mm x 30m
360-144 - 25 way, 31.8mm x 30m
360-150 - 26 way, 3mm x 30m
360-166 - 34 way, 43.2mm x 30m
360-172 - 36 way, 45.7mm x 30m
360-188 - 37 way, 47mm x 30m
360-194 - 40 way, 50.8mm x 30m
360-201 - 50 way, 63.5mm x 30m
360-217 - 64 way, 81.3mm x 30m
RS PRO have a great range of ribbon and flat cable in several formats and grades.

Warning

These cables are not to be regarded as power cables or cables for the direct connection of equipment to mains power supplies.

Ribbon Cable Information

Ribbon cables provide a simple, quick and cost-effective solution to mass termination. They also have space and weight saving advantages over other wiring methods and are ideal for use on computers, peripherals, and interface units, audio and digital equipment.

İlginizi çekebilir
RS PRO, 30m 26'lı Flat Kablo, 33 mm Genişliğinde
4.501,81 TL1 Box of 30 Metres (KDV Hariç)
Harting, 5m 26'lı Flat Kablo, 33,95mm Genişliğinde
1.664,45 TL1 Bag of 5 Metres (KDV Hariç)
Stok bilgileri geçici olarak kullanılamıyor.

838,36 TL

838,36 TL 1 Reel of 5 Metres (KDV Hariç)

1.006,03 TL

1.006,03 TL 1 Reel of 5 Metres KDV Dahil

RS PRO, 5m 26'lı Flat Kablo, 33 mm Genişliğinde
sticker-359

838,36 TL

838,36 TL 1 Reel of 5 Metres (KDV Hariç)

1.006,03 TL

1.006,03 TL 1 Reel of 5 Metres KDV Dahil

RS PRO, 5m 26'lı Flat Kablo, 33 mm Genişliğinde
Stok bilgileri geçici olarak kullanılamıyor.
sticker-359

Stok bilgileri geçici olarak kullanılamıyor.

Ayrıntılı bilgi için iletşime geçiniz

İlginizi çekebilir
RS PRO, 30m 26'lı Flat Kablo, 33 mm Genişliğinde
4.501,81 TL1 Box of 30 Metres (KDV Hariç)
Harting, 5m 26'lı Flat Kablo, 33,95mm Genişliğinde
1.664,45 TL1 Bag of 5 Metres (KDV Hariç)

Teknik Belgeler

Özellikler

Marka

RS Pro

Şerit Kablo Tipi

Düz

Hatve

1.27mm

Sonlandırılmış/Sonlandırılmamış

Sonlandırılmamış

Yolların Sayısı

26

Ekranlanmış/Ekranlanmamış

Ekransız

Amerikan Tel Ölçüsü

28 AWG

Uzunluk

5m

Genişlik

33 mm

Kılıf Rengi

Gri

Tellerin Sayısı

7

Minimum Çalışma Sıcaklığı

-20°C

İletken Tel Tipi

Bükülü

Gerilim Değeri

300 V

Maksimum Çalışma Sıcaklığı

+105°C

Çalışma Sıcaklığı Aralığı

-20 → +105 °C

Karakteristik Empedans

105 Ω

Çekirdek Telleri

7/0,13 mm

Kapasitans

49.2pF/m

Tellerin Boyutu

0,13 mm

Ürün Ayrıntıları

RS PRO IDC Ribbon Cables

RS PRO range of flat ribbon cable which is suitable for use with all commonly available IDC connectors. This ribbon cable consists of parallel stranded tinned copper wire conductors laminated between layers of grey PVC film to form a flat ribbon cable suitable for use with Speedbloc® insulation displacement connectors. One edge has a red marker to indicate the first conductor. This flat cable can be split into any number of ways by tearing between conductors. The laminate ensures precise alignment and spacing between conductors, essential during assembly with the connectors. Each conductor is formed from 7 strands of 36 AWG (0.13 mm diameter), 28 AWG overall (0.08 mm2).
Flat ribbon cable consists of multiple individual small grade cable strands places parallel to each other to form a flattened single strip. This type of flat cable is found in electronic systems that need multiple data buses to link internal peripherals. Colour coding is often implemented in ribbon cables to minimise the risk of accidental reverse connections. Ribbon cable can also save space and time on circuit interconnecting assemblies.
IDC (Insulation Displacement Connectors) Ribbon Cable options include:
289-9846 - 10 way,12.7mm x 5m
289-9852 - 14 way, 17.8mm x 5m
289-9874 - 16 way, 20.3mm x 5m
289-9896 - 20 way, 25.4mm x 5m
289-9919 - 25 way, 31.8mm x 5m
289-9925 - 26 way, 33mm x 5m
289-9931 - 34 way, 43.2mm x 5m
289-9969 - 37 way, 47mm x 5m
289-9975 - 40 way, 50.8mm x 5m
289-9981 - 50 way, 63.5mm x 5m
289-9997 - 64 way, 81.3mm x 5m
360-093 - 10 way, 12.7mm x 30m
360-100 - 14 way, 17.8 mm x 30m
360-223 - 15 way, 19.1mm x 30m
360-116 - 16 way, 20.3mm x 30m
360-122 - 20 way, 25.4mm x 30m
360-138 - 24 way, 30.5mm x 30m
360-144 - 25 way, 31.8mm x 30m
360-150 - 26 way, 3mm x 30m
360-166 - 34 way, 43.2mm x 30m
360-172 - 36 way, 45.7mm x 30m
360-188 - 37 way, 47mm x 30m
360-194 - 40 way, 50.8mm x 30m
360-201 - 50 way, 63.5mm x 30m
360-217 - 64 way, 81.3mm x 30m
RS PRO have a great range of ribbon and flat cable in several formats and grades.

Warning

These cables are not to be regarded as power cables or cables for the direct connection of equipment to mains power supplies.

Ribbon Cable Information

Ribbon cables provide a simple, quick and cost-effective solution to mass termination. They also have space and weight saving advantages over other wiring methods and are ideal for use on computers, peripherals, and interface units, audio and digital equipment.

İlginizi çekebilir
RS PRO, 30m 26'lı Flat Kablo, 33 mm Genişliğinde
4.501,81 TL1 Box of 30 Metres (KDV Hariç)
Harting, 5m 26'lı Flat Kablo, 33,95mm Genişliğinde
1.664,45 TL1 Bag of 5 Metres (KDV Hariç)