RS PRO Green Flashing Beacon, 10 → 30 V dc, Magnetic Mount, Xenon Bulb, IP56

RS Stok Numarası: 236-335Marka: RS PRO
brand-logo

Teknik Belgeler

Özellikler

Marka

RS Pro

Besleme Gerilimi

10 → 30 V dc

Işık Etkisi

Yanıp Sönen

Mercek Rengi

Yeşil

Montaj Stili

Manyetik

Ampul Tipi

Zenon

Akım Tüketimi

395 mA, 460 mA

Akım Tipi

DC

Taban Çapı

150mm

Muhafaza Rengi

Siyah

Lamba Dahil

Yes

Yükseklik

130mm

IP Değeri

IP56

Minimum Sıcaklık

-30°C

Karşılanan Standartlar

EMC (ECE R10), RoHS Uyumlu

Maksimum Sıcaklık

+50°C

Diğer Özellikler

Düşük Profil ve Kompakt Tasarım

Menşe

United Kingdom

Ürün Ayrıntıları

RS PRO Xenon Beacons

These Xenon Beacons from our own RS PRO brand are high quality flashing beacons ideal for use in wide range of applications requiring a low cost and energy efficient signalling solution. The snap fit design of the mounting plates allows you to install the xenon beacons with ease, with one plate being attached to the beacon and the other to the surface. This range of flashing beacons from RS PRO are suitable for light and heavy industrial signalling applications, producing a powerful flashing light source to signal hazards and emergencies.

Supplied with

Lens and bulb

Warning

Disconnect and leave for 5 minutes before touching.

Approvals

EMC - meets the requirements for on and off-road applications covered by directives 95/54 and 89/336.

3.306,29 TL

3.306,29 TL Each (KDV Hariç)

3.967,55 TL

3.967,55 TL Each KDV Dahil

RS PRO Green Flashing Beacon, 10 → 30 V dc, Magnetic Mount, Xenon Bulb, IP56
sticker-359

3.306,29 TL

3.306,29 TL Each (KDV Hariç)

3.967,55 TL

3.967,55 TL Each KDV Dahil

RS PRO Green Flashing Beacon, 10 → 30 V dc, Magnetic Mount, Xenon Bulb, IP56

Stok bilgileri geçici olarak kullanılamıyor.

sticker-359

Stok bilgileri geçici olarak kullanılamıyor.

MiktarBirim Fiyat
1 - 93.306,29 TL
10 - 143.151,43 TL
15+3.056,89 TL

Teknik Belgeler

Özellikler

Marka

RS Pro

Besleme Gerilimi

10 → 30 V dc

Işık Etkisi

Yanıp Sönen

Mercek Rengi

Yeşil

Montaj Stili

Manyetik

Ampul Tipi

Zenon

Akım Tüketimi

395 mA, 460 mA

Akım Tipi

DC

Taban Çapı

150mm

Muhafaza Rengi

Siyah

Lamba Dahil

Yes

Yükseklik

130mm

IP Değeri

IP56

Minimum Sıcaklık

-30°C

Karşılanan Standartlar

EMC (ECE R10), RoHS Uyumlu

Maksimum Sıcaklık

+50°C

Diğer Özellikler

Düşük Profil ve Kompakt Tasarım

Menşe

United Kingdom

Ürün Ayrıntıları

RS PRO Xenon Beacons

These Xenon Beacons from our own RS PRO brand are high quality flashing beacons ideal for use in wide range of applications requiring a low cost and energy efficient signalling solution. The snap fit design of the mounting plates allows you to install the xenon beacons with ease, with one plate being attached to the beacon and the other to the surface. This range of flashing beacons from RS PRO are suitable for light and heavy industrial signalling applications, producing a powerful flashing light source to signal hazards and emergencies.

Supplied with

Lens and bulb

Warning

Disconnect and leave for 5 minutes before touching.

Approvals

EMC - meets the requirements for on and off-road applications covered by directives 95/54 and 89/336.