RS Pro Stereo Jak, Soket, 3,5 mm, 4832 Serisi, PCBye / Karta Monte, 500mA, 3 Kutuplu

RS Stok Numarası: 476-328Marka: RS PRODistrelec Article No.: 30404287
brand-logo

Teknik Belgeler

Özellikler

Marka

RS Pro

Cinsiyet

Dişi

Boyut

3,5 mm

Montaj Tipi

PCB Montajı

Tip

Stereo

Gövde Yönü

Dik Açı

Sonlandırma Yöntemi

Lehim

Kontak Kaplaması

Gümüş

Akım Değeri

500mA

Muhafaza Malzemesi

Plastik

Gerilim Değeri

30 V ac/dc

Renk

Siyah

Kontak Malzemesi

Pirinç

Kutup Sayısı/Yol

3

Menşe

Japan

Ürün Ayrıntıları

RS PRO Chassis Mount Stereo Jack Socket

From RS PRO, this PCB jack socket is cost-effective and reliable. The enclosed stereo socket is chassis fitting, with solder terminating tabs for secure and reliable PCB mounting. The plated mount bushing ensures further stability as it holds the jack securely to a panel.

This silver plated closed circuit contacts ensure a quality signal, and are suitable for more demanding applications.

Features and Benefits

• Right angle stereo jack socket
• Screw on Bushing
• Enclosed in plastic casing
• Silver plated contacts

Applications

Chassis jack sockets have a variety of uses, and are often found in amplifiers for sound systems or instruments such as electric guitars and keyboards. Other than their common use in domestic hi-fi, they are also widely used in telecom and communications, such as nurse call systems. 3.5mm Chassis sockets are commonly used for headphones, headsets and smaller speakers.

Dimensions

• Mounting Hole Diameter of 6 mm
• Maximum Panel Thickness of 2 mm
• Length: 15.5 mm
• Width: 12 mm
• Height: 6 mm

FAQ

Q: Are 1/8" mini jacks compatible with 1/4" standard jacks?
A: An adapter is needed to connect a 3.5mm stereo jack plug to a 6.3mm jack socket. Adapters are commonly available and often ensure no tangible loss of quality in the connection.

Q: What is the difference between 2 pole and 3 pole jack plugs?
A: For professional and typical audio applications, 3 pole jack plugs are often used as they are stereo and suitable for most purposes. 2 pole jack plugs are only suitable for mono applications, such as running individual sound feeds to specific speakers in an audio concert setup. They are often used to plug guitars into amps, so much so that they are often called guitar jacks.

Why RS PRO?

RS PRO provides high-quality cables, connectors, and adapters to meet any need. With vigorous in-house testing of all our products, RS PRO aims to be your vendor of choice when reliability and affordability are a must.

Whether you're in the studio, recording on location or simply relaxing at home, RS Pro has a connection solution to suit your needs..

Teklif İsteyiniz

Each (In a Pack of 5) (KDV Hariç)

RS Pro Stereo Jak, Soket, 3,5 mm, 4832 Serisi, PCBye / Karta Monte, 500mA, 3 Kutuplu
sticker-359

Teklif İsteyiniz

Each (In a Pack of 5) (KDV Hariç)

RS Pro Stereo Jak, Soket, 3,5 mm, 4832 Serisi, PCBye / Karta Monte, 500mA, 3 Kutuplu

Stok bilgileri geçici olarak kullanılamıyor.

sticker-359

Stok bilgileri geçici olarak kullanılamıyor.

Teknik Belgeler

Özellikler

Marka

RS Pro

Cinsiyet

Dişi

Boyut

3,5 mm

Montaj Tipi

PCB Montajı

Tip

Stereo

Gövde Yönü

Dik Açı

Sonlandırma Yöntemi

Lehim

Kontak Kaplaması

Gümüş

Akım Değeri

500mA

Muhafaza Malzemesi

Plastik

Gerilim Değeri

30 V ac/dc

Renk

Siyah

Kontak Malzemesi

Pirinç

Kutup Sayısı/Yol

3

Menşe

Japan

Ürün Ayrıntıları

RS PRO Chassis Mount Stereo Jack Socket

From RS PRO, this PCB jack socket is cost-effective and reliable. The enclosed stereo socket is chassis fitting, with solder terminating tabs for secure and reliable PCB mounting. The plated mount bushing ensures further stability as it holds the jack securely to a panel.

This silver plated closed circuit contacts ensure a quality signal, and are suitable for more demanding applications.

Features and Benefits

• Right angle stereo jack socket
• Screw on Bushing
• Enclosed in plastic casing
• Silver plated contacts

Applications

Chassis jack sockets have a variety of uses, and are often found in amplifiers for sound systems or instruments such as electric guitars and keyboards. Other than their common use in domestic hi-fi, they are also widely used in telecom and communications, such as nurse call systems. 3.5mm Chassis sockets are commonly used for headphones, headsets and smaller speakers.

Dimensions

• Mounting Hole Diameter of 6 mm
• Maximum Panel Thickness of 2 mm
• Length: 15.5 mm
• Width: 12 mm
• Height: 6 mm

FAQ

Q: Are 1/8" mini jacks compatible with 1/4" standard jacks?
A: An adapter is needed to connect a 3.5mm stereo jack plug to a 6.3mm jack socket. Adapters are commonly available and often ensure no tangible loss of quality in the connection.

Q: What is the difference between 2 pole and 3 pole jack plugs?
A: For professional and typical audio applications, 3 pole jack plugs are often used as they are stereo and suitable for most purposes. 2 pole jack plugs are only suitable for mono applications, such as running individual sound feeds to specific speakers in an audio concert setup. They are often used to plug guitars into amps, so much so that they are often called guitar jacks.

Why RS PRO?

RS PRO provides high-quality cables, connectors, and adapters to meet any need. With vigorous in-house testing of all our products, RS PRO aims to be your vendor of choice when reliability and affordability are a must.

Whether you're in the studio, recording on location or simply relaxing at home, RS Pro has a connection solution to suit your needs..