RS Pro Naylon 66, Kablo Kelepçesi, 6.1 x 9.4mm

RS Stok Numarası: 241-4776Marka: RS PRO
brand-logo

Teknik Belgeler

Özellikler

Marka

RS Pro

Kablo Klipsi/Kelepçe Stili

Kablo Kelepçesi

Tutturma Yöntemi

Yapışkan

Malzeme

Naylon 66

Renk

Doğal

Uzunluk

6.1mm

Genişlik

9,4 mm

Yangın Davranışı

Kendi Kendine Sönen

Dimensions [L x W x D]

6.1 x 9.4mm

Kendinden Yapışkanlı

Yes

Menşe

United Kingdom

Ürün Ayrıntıları

RS PRO Self-Adhesive Micro Wire Saddles Cable Clips

From RS PRO, this nylon self-adhesive cable clip is perfect for light duty cable management solutions. With a broad adhesive application area, and a lightweight body, the clip is incredibly easy to install on any flat, clean surface. Wires and cables can be easily slotted into and removed from the flexible clamp.

These micro wire saddles are ideal for very small cables and wires.
Options available with various lengths:
241-4760 - 4.1 mm
241-4776 - 6.1 mm
241-4782 - 7.4 mm
241-4798 - 9.1 mm
241-4805 - 11.2 mm
241-4827 - 13 mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
İlginizi çekebilir
RS PRO Naylon 66, Kablo Kelepçesi, 4.1 x 9.4mm
522,766 TL1 Bag of 50 (KDV Hariç)
RS PRO Naylon 66, Kablo Kelepçesi, 7.4 x 12.7mm
582,06 TL1 Bag of 50 (KDV Hariç)

461,16 TL

461,16 TL 1 Bag of 50 (KDV Hariç)

553,39 TL

553,39 TL 1 Bag of 50 KDV Dahil

RS Pro Naylon 66, Kablo Kelepçesi, 6.1 x 9.4mm
sticker-359

461,16 TL

461,16 TL 1 Bag of 50 (KDV Hariç)

553,39 TL

553,39 TL 1 Bag of 50 KDV Dahil

RS Pro Naylon 66, Kablo Kelepçesi, 6.1 x 9.4mm

Stok bilgileri geçici olarak kullanılamıyor.

sticker-359

Stok bilgileri geçici olarak kullanılamıyor.

MiktarBirim Fiyat
1 - 14461,16 TL
15 - 49435,64 TL
50+417,08 TL

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
İlginizi çekebilir
RS PRO Naylon 66, Kablo Kelepçesi, 4.1 x 9.4mm
522,766 TL1 Bag of 50 (KDV Hariç)
RS PRO Naylon 66, Kablo Kelepçesi, 7.4 x 12.7mm
582,06 TL1 Bag of 50 (KDV Hariç)

Teknik Belgeler

Özellikler

Marka

RS Pro

Kablo Klipsi/Kelepçe Stili

Kablo Kelepçesi

Tutturma Yöntemi

Yapışkan

Malzeme

Naylon 66

Renk

Doğal

Uzunluk

6.1mm

Genişlik

9,4 mm

Yangın Davranışı

Kendi Kendine Sönen

Dimensions [L x W x D]

6.1 x 9.4mm

Kendinden Yapışkanlı

Yes

Menşe

United Kingdom

Ürün Ayrıntıları

RS PRO Self-Adhesive Micro Wire Saddles Cable Clips

From RS PRO, this nylon self-adhesive cable clip is perfect for light duty cable management solutions. With a broad adhesive application area, and a lightweight body, the clip is incredibly easy to install on any flat, clean surface. Wires and cables can be easily slotted into and removed from the flexible clamp.

These micro wire saddles are ideal for very small cables and wires.
Options available with various lengths:
241-4760 - 4.1 mm
241-4776 - 6.1 mm
241-4782 - 7.4 mm
241-4798 - 9.1 mm
241-4805 - 11.2 mm
241-4827 - 13 mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
İlginizi çekebilir
RS PRO Naylon 66, Kablo Kelepçesi, 4.1 x 9.4mm
522,766 TL1 Bag of 50 (KDV Hariç)
RS PRO Naylon 66, Kablo Kelepçesi, 7.4 x 12.7mm
582,06 TL1 Bag of 50 (KDV Hariç)