RS Pro Naylon 66, Kablo Klipsi, Yapışkanlı, Çapı: 13,51mm, 25,6 x 25,5 x 17,2mm

Teknik Belgeler
Özellikler
Marka
RS ProKablo Klipsi/Kelepçe Stili
Kablo Klipsi
Maksimum Demet Çapı
13.51mm
Tutturma Yöntemi
Kendinden Yapışkanlı
Malzeme
Naylon 66
Renk
Doğal
Uzunluk
25.6mm
Genişlik
25,5 mm
Derinlik
17.2mm
Dimensions [L x W x D]
25.6 x 25.5 x 17.2mm
Ürün Ayrıntıları
RS PRO Nylon Self-Adhesive Cable Clip
From RS PRO, this nylon self-adhesive cable clip is perfect for light duty cable management solutions. With a broad adhesive application area, and a lightweight body, the clip is incredibly easy to install on any flat, clean surface. Wires and cables can be easily slotted into and removed from the flexible clamp.
Options available:
404-459 - Nylon Round Clip, 4.06 mm Max. Bundle
404-433 - Nylon Cable Clip, 7.11 mm Max. Bundle
404-437 - Nylon Cable Clip, 13.51 mm Max. Bundle
404-427 - Nylon Cable Clip, 15.75 mm Max. Bundle
Self-adhesive cable clips are easy to mount as they don't require nails to keep the clips in place. When you peel back the backing layer, a sticky surface is visible which allows you to fix the clip to the area you want quickly and easily.
Cable clips and clamps are essentially a cable mounting and management tool, used for securing cables and wiring to fixed points. They are ideal for making areas look tidier as there are no loose wires trailing down and more importantly they play a vital role in keeping both cables and people safe by guarding a common source of both electrical and trip hazards. Cable clips are great for any electrical work.
RS PRO have a great range of cable clips and cable clamps in various colours (including black, white and natural), sizes and styles to meet all your electrical cables and wire management requirements.
1.095,43 TL
1.095,43 TL 1 Bag of 50 (KDV Hariç)
1.314,52 TL
1.314,52 TL 1 Bag of 50 KDV Dahil
1

1.095,43 TL
1.095,43 TL 1 Bag of 50 (KDV Hariç)
1.314,52 TL
1.314,52 TL 1 Bag of 50 KDV Dahil
1

Stok bilgileri geçici olarak kullanılamıyor.
Ayrıntılı bilgi için iletşime geçiniz
Miktar | Birim Fiyat |
---|---|
1 - 14 | 1.095,43 TL |
15 - 24 | 1.042,99 TL |
25 - 49 | 1.007,65 TL |
50+ | 988,27 TL |
Teknik Belgeler
Özellikler
Marka
RS ProKablo Klipsi/Kelepçe Stili
Kablo Klipsi
Maksimum Demet Çapı
13.51mm
Tutturma Yöntemi
Kendinden Yapışkanlı
Malzeme
Naylon 66
Renk
Doğal
Uzunluk
25.6mm
Genişlik
25,5 mm
Derinlik
17.2mm
Dimensions [L x W x D]
25.6 x 25.5 x 17.2mm
Ürün Ayrıntıları
RS PRO Nylon Self-Adhesive Cable Clip
From RS PRO, this nylon self-adhesive cable clip is perfect for light duty cable management solutions. With a broad adhesive application area, and a lightweight body, the clip is incredibly easy to install on any flat, clean surface. Wires and cables can be easily slotted into and removed from the flexible clamp.
Options available:
404-459 - Nylon Round Clip, 4.06 mm Max. Bundle
404-433 - Nylon Cable Clip, 7.11 mm Max. Bundle
404-437 - Nylon Cable Clip, 13.51 mm Max. Bundle
404-427 - Nylon Cable Clip, 15.75 mm Max. Bundle
Self-adhesive cable clips are easy to mount as they don't require nails to keep the clips in place. When you peel back the backing layer, a sticky surface is visible which allows you to fix the clip to the area you want quickly and easily.
Cable clips and clamps are essentially a cable mounting and management tool, used for securing cables and wiring to fixed points. They are ideal for making areas look tidier as there are no loose wires trailing down and more importantly they play a vital role in keeping both cables and people safe by guarding a common source of both electrical and trip hazards. Cable clips are great for any electrical work.
RS PRO have a great range of cable clips and cable clamps in various colours (including black, white and natural), sizes and styles to meet all your electrical cables and wire management requirements.