RS PRO Nitrile Rubber O-Ring O-Ring, 20.5mm Bore, 25.3mm Outer Diameter

Teknik Belgeler
Özellikler
Marka
RS ProTip
O-Ring
Malzeme
Nitril Kauçuk
İç Çap
20.5мм
Dış Çap
25.3mm
Minimum Çalışma Sıcaklığı
-30°C
Kalınlık
2.4mm
Maksimum Çalışma Sıcaklığı
+90°C
Ürün Ayrıntıları
RS PRO Metric Nitrile 70 ShA O-Rings
Introducing the range of RS PRO Nitrile O-Rings, ideal for use as seals for pumps, drive belts, and other general engineering applications in the hydraulic and pneumatic industry. This O-ring is manufactured from Nitrile rubber (NBR), which is a cost-effective material and is great for applications where the O-ring is exposed to fats, greases and vegetable oils. With a variety of metric and imperial sizes available to suit a wide range of applications, the O-ring also offers long life and good chemical resistance to most hydrocarbons, oils and fuels to aid optimum performance for the life of the O-ring.
281,58 TL
281,58 TL 1 Bag of 50 (KDV Hariç)
337,90 TL
337,90 TL 1 Bag of 50 KDV Dahil
1
281,58 TL
281,58 TL 1 Bag of 50 (KDV Hariç)
337,90 TL
337,90 TL 1 Bag of 50 KDV Dahil
1
Stok bilgileri geçici olarak kullanılamıyor.
Ayrıntılı bilgi için iletşime geçiniz
Miktar | Birim Fiyat |
---|---|
1 - 4 | 281,58 TL |
5 - 9 | 275,31 TL |
10 - 24 | 269,61 TL |
25+ | 264,48 TL |
Teknik Belgeler
Özellikler
Marka
RS ProTip
O-Ring
Malzeme
Nitril Kauçuk
İç Çap
20.5мм
Dış Çap
25.3mm
Minimum Çalışma Sıcaklığı
-30°C
Kalınlık
2.4mm
Maksimum Çalışma Sıcaklığı
+90°C
Ürün Ayrıntıları
RS PRO Metric Nitrile 70 ShA O-Rings
Introducing the range of RS PRO Nitrile O-Rings, ideal for use as seals for pumps, drive belts, and other general engineering applications in the hydraulic and pneumatic industry. This O-ring is manufactured from Nitrile rubber (NBR), which is a cost-effective material and is great for applications where the O-ring is exposed to fats, greases and vegetable oils. With a variety of metric and imperial sizes available to suit a wide range of applications, the O-ring also offers long life and good chemical resistance to most hydrocarbons, oils and fuels to aid optimum performance for the life of the O-ring.