RS PRO Nitrile Rubber O-Ring O-Ring, 40mm Bore, 45.3mm Outer Diameter

RS Stok Numarası: 196-5007Marka: RS PRO
brand-logo

Teknik Belgeler

Özellikler

Marka

RS Pro

Tip

O-Ring

Malzeme

Nitril Kauçuk

İç Çap

40mm

Dış Çap

45.3mm

Minimum Çalışma Sıcaklığı

-30°C

Kalınlık

2.65mm

Maksimum Çalışma Sıcaklığı

+90°C

Ürün Ayrıntıları

RS PRO Metric Nitrile 70 ShA O-Rings

Introducing the range of RS PRO Nitrile O-Rings, ideal for use as seals for pumps, drive belts, and other general engineering applications in the hydraulic and pneumatic industry. This O-ring is manufactured from Nitrile rubber (NBR), which is a cost-effective material and is great for applications where the O-ring is exposed to fats, greases and vegetable oils. With a variety of metric and imperial sizes available to suit a wide range of applications, the O-ring also offers long life and good chemical resistance to most hydrocarbons, oils and fuels to aid optimum performance for the life of the O-ring.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
İlginizi çekebilir
Stok bilgileri geçici olarak kullanılamıyor.

Teklif İsteyiniz

RS PRO Nitrile Rubber O-Ring O-Ring, 40mm Bore, 45.3mm Outer Diameter

Teklif İsteyiniz

RS PRO Nitrile Rubber O-Ring O-Ring, 40mm Bore, 45.3mm Outer Diameter
Stok bilgileri geçici olarak kullanılamıyor.

Stok bilgileri geçici olarak kullanılamıyor.

Ayrıntılı bilgi için iletşime geçiniz

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
İlginizi çekebilir

Teknik Belgeler

Özellikler

Marka

RS Pro

Tip

O-Ring

Malzeme

Nitril Kauçuk

İç Çap

40mm

Dış Çap

45.3mm

Minimum Çalışma Sıcaklığı

-30°C

Kalınlık

2.65mm

Maksimum Çalışma Sıcaklığı

+90°C

Ürün Ayrıntıları

RS PRO Metric Nitrile 70 ShA O-Rings

Introducing the range of RS PRO Nitrile O-Rings, ideal for use as seals for pumps, drive belts, and other general engineering applications in the hydraulic and pneumatic industry. This O-ring is manufactured from Nitrile rubber (NBR), which is a cost-effective material and is great for applications where the O-ring is exposed to fats, greases and vegetable oils. With a variety of metric and imperial sizes available to suit a wide range of applications, the O-ring also offers long life and good chemical resistance to most hydrocarbons, oils and fuels to aid optimum performance for the life of the O-ring.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
İlginizi çekebilir