RS PRO Hortum Kelepçesi 6,5mm - 8,1mm, Naylon

Teknik Belgeler
Özellikler
Marka
RS Proİç Çap
6.5 → 8.1mm
Klips Tipi
Isırarak Tutma
Malzeme
Naylon
Minimum İç Çap
6.5mm
Maksimum İç Çap
8.1mm
Bant Genişliği
4.5mm
Menşe
United Kingdom
Ürün Ayrıntıları
RS PRO Plastic Hose Clips
The RS PRO range of corrosion resistant snap fit nylon clips are available in a range of sizes from 5.6 mm minimum inside diameter to 30.4 mm maximum diameter and can clamp tightly around a hose.
Also known as Herbie Clips, these hose clips are high strength, ratchet style clamps with interlocking teeth. The double row of teeth gives you over twice the clamping force achieved by similar products with a single row of teeth.
Hose Clips options include:
475-1415 - 5.6 to 6.5 mm
291-587 - 6.5-7.9 mm
291-593 - 7.9-9.2 mm
291-600 - 9.2-10.3 mm
291-616 - 10.2-12.3 mm
291-622 - 11.1-13.4 mm
291-638 - 12.0-13.8 mm
291-644 - 13.1-15.1 mm
291-650 - 15.0-17.1 mm
291-666 - 16.9-19.1 mm
291-672 - 18.1-21.4 mm
291-688 - 20.3-23.0 mm
291-694 - 22.2-25.8 mm
291-701 - 24.5-27.6 mm
291-717 - 26.5-29.5 mm
Standards
Complies to BS EN ISO 9001:2000
347,42 TL
34,742 TL Each (In a Pack of 10) (KDV Hariç)
416,90 TL
41,69 TL Each (In a Pack of 10) KDV Dahil
10

347,42 TL
34,742 TL Each (In a Pack of 10) (KDV Hariç)
416,90 TL
41,69 TL Each (In a Pack of 10) KDV Dahil
Stok bilgileri geçici olarak kullanılamıyor.
10

Stok bilgileri geçici olarak kullanılamıyor.
Miktar | Birim Fiyat | Per Paket |
---|---|---|
10 - 40 | 34,742 TL | 347,42 TL |
50 - 90 | 32,944 TL | 329,44 TL |
100 - 290 | 31,32 TL | 313,20 TL |
300+ | 29,232 TL | 292,32 TL |
Teknik Belgeler
Özellikler
Marka
RS Proİç Çap
6.5 → 8.1mm
Klips Tipi
Isırarak Tutma
Malzeme
Naylon
Minimum İç Çap
6.5mm
Maksimum İç Çap
8.1mm
Bant Genişliği
4.5mm
Menşe
United Kingdom
Ürün Ayrıntıları
RS PRO Plastic Hose Clips
The RS PRO range of corrosion resistant snap fit nylon clips are available in a range of sizes from 5.6 mm minimum inside diameter to 30.4 mm maximum diameter and can clamp tightly around a hose.
Also known as Herbie Clips, these hose clips are high strength, ratchet style clamps with interlocking teeth. The double row of teeth gives you over twice the clamping force achieved by similar products with a single row of teeth.
Hose Clips options include:
475-1415 - 5.6 to 6.5 mm
291-587 - 6.5-7.9 mm
291-593 - 7.9-9.2 mm
291-600 - 9.2-10.3 mm
291-616 - 10.2-12.3 mm
291-622 - 11.1-13.4 mm
291-638 - 12.0-13.8 mm
291-644 - 13.1-15.1 mm
291-650 - 15.0-17.1 mm
291-666 - 16.9-19.1 mm
291-672 - 18.1-21.4 mm
291-688 - 20.3-23.0 mm
291-694 - 22.2-25.8 mm
291-701 - 24.5-27.6 mm
291-717 - 26.5-29.5 mm
Standards
Complies to BS EN ISO 9001:2000