RS PRO RSMDO-2104EG, 100MHz Bench Oscilloscope, 4 Analogue Channels - RS Calibrated

Teknik Belgeler
Özellikler
Marka
RS ProBant Genişliği
100MHz
Analog Kanalların Sayısı
4
Osiloskop Tipi
Tezgah
Kalibre Edilmiş
RSCAL
Arabirim
CAN, IIC, LIN, RJ45, SPI, UART, USB
Osiloskop Formu
Karma Alan
Rastgele Örnek Hızı
1 Gsps
Ekran Boyutu
8inç
Seri
RSMDO-2000EX
Güç Kaynağı
Şebeke
Maksimum Dikey Hassasiyet
10V/div
Dijital/Analog
Dijital
Minimum Dikey Hassasiyet
1mV/div
Dalga Boyu Yenileme Hızı
120000
Dikey Çözünürlük
8 bit
Minimum Süre Tabanı
1ns/div
Güvenlik Kategorisi
CAT I 300 V
Yükselme Süresi
3.5ns
Ekran Tipi
TFT LCD, WVGA
Menşe
Taiwan, Province Of China
Ürün Ayrıntıları
RS PRO RSDM-2000EG Serisi Dijital Osiloskoplar, Dijital Depolama özelliğine sahip
Introducing the RSDM-2000EG series of digital oscilloscopes from our trusted and reliable own brand RS PRO, a range of highly accurate DSO (digital storage oscilloscopes) featuring a multitude of features essential for testing and measuring the bandwidth and waveform of electronic signals. The RSDM-2000EG series offers oscilloscopes in 100 and 200 MHz, with 2 or 4 channels available to accommodate a range of applications. Models with two analog channels provide 1GSa/s real-time sampling rate per channel; models with four analog channels provide 1GSa/s maximum real-time sampling rate.
Each oscilloscope in this series includes a built-in spectrum analyser and a dual channel 25MHz arbitrary waveform generator, with an 8 WVGA TFT LCD display allowing you to view results clearly in real-time. With the advanced technology behind the RSDM-2000 range, users can analyse the signal spectrum of interest. Compared with common oscilloscope' FFT (Fast Fourier Transform), the RSMDO-2000E series allows engineers to effectively conduct signal measurements on frequency domain with precision.
RS Pro
123.112,02 TL
123.112,02 TL Each (KDV Hariç)
147.734,42 TL
147.734,42 TL Each KDV Dahil
Calibration type
RS Kalibrasyonlu
1
123.112,02 TL
123.112,02 TL Each (KDV Hariç)
147.734,42 TL
147.734,42 TL Each KDV Dahil
Calibration type
RS Kalibrasyonlu
1
Stok bilgileri geçici olarak kullanılamıyor.
Ayrıntılı bilgi için iletşime geçiniz
Teknik Belgeler
Özellikler
Marka
RS ProBant Genişliği
100MHz
Analog Kanalların Sayısı
4
Osiloskop Tipi
Tezgah
Kalibre Edilmiş
RSCAL
Arabirim
CAN, IIC, LIN, RJ45, SPI, UART, USB
Osiloskop Formu
Karma Alan
Rastgele Örnek Hızı
1 Gsps
Ekran Boyutu
8inç
Seri
RSMDO-2000EX
Güç Kaynağı
Şebeke
Maksimum Dikey Hassasiyet
10V/div
Dijital/Analog
Dijital
Minimum Dikey Hassasiyet
1mV/div
Dalga Boyu Yenileme Hızı
120000
Dikey Çözünürlük
8 bit
Minimum Süre Tabanı
1ns/div
Güvenlik Kategorisi
CAT I 300 V
Yükselme Süresi
3.5ns
Ekran Tipi
TFT LCD, WVGA
Menşe
Taiwan, Province Of China
Ürün Ayrıntıları
RS PRO RSDM-2000EG Serisi Dijital Osiloskoplar, Dijital Depolama özelliğine sahip
Introducing the RSDM-2000EG series of digital oscilloscopes from our trusted and reliable own brand RS PRO, a range of highly accurate DSO (digital storage oscilloscopes) featuring a multitude of features essential for testing and measuring the bandwidth and waveform of electronic signals. The RSDM-2000EG series offers oscilloscopes in 100 and 200 MHz, with 2 or 4 channels available to accommodate a range of applications. Models with two analog channels provide 1GSa/s real-time sampling rate per channel; models with four analog channels provide 1GSa/s maximum real-time sampling rate.
Each oscilloscope in this series includes a built-in spectrum analyser and a dual channel 25MHz arbitrary waveform generator, with an 8 WVGA TFT LCD display allowing you to view results clearly in real-time. With the advanced technology behind the RSDM-2000 range, users can analyse the signal spectrum of interest. Compared with common oscilloscope' FFT (Fast Fourier Transform), the RSMDO-2000E series allows engineers to effectively conduct signal measurements on frequency domain with precision.