RS PRO Stainless Steel, Hex Bolt, M6 x 30mm

RS Stok Numarası: 520-150Marka: RS PRO
brand-logo

Teknik Belgeler

Özellikler

Marka

RS Pro

İngiliz veya Metrik

Metrik

Uzunluk

30mm

Diş Boyutu

M6

Malzeme

Paslanmaz Çelik

Paslanmaz Çelik Tipi

A2 304

Karşılanan Standartlar

DIN 933

Diş Hatvesi

1mm

Ürün Ayrıntıları

RS Pro Metric Thread A2 Hex Head Set Screws

From the trusted RS PRO brand, these stainless steel hexagon set screws are a highly versatile solution to fastening applications. Able to be adjusted with either a spanner or togue wrench with appropriate socket bits, they present an easy to access fastener head that can be manipulated at multiple angles. They are constructed from A2 stainless steel which means they have excellent resistance to wear and tear and can even be safely used in food production applications.

Hexagon set screws are fully threaded and can be used with a nut or in a tapped hole. The bolts are tightened with a wrench, and are usually used with appropriate hex nuts and washers.

İlginizi çekebilir
RS PRO Stainless Steel, Hex Bolt, M6 x 20mm
1.306,32 TL1 Bag of 100 (KDV Hariç)
RS PRO Stainless Steel, Hex Bolt, M8 x 30mm
1.420,88 TL1 Bag of 50 (KDV Hariç)

1.169,22 TL

1.169,22 TL 1 Bag of 100 (KDV Hariç)

1.403,06 TL

1.403,06 TL 1 Bag of 100 KDV Dahil

RS PRO Stainless Steel, Hex Bolt, M6 x 30mm
sticker-359

1.169,22 TL

1.169,22 TL 1 Bag of 100 (KDV Hariç)

1.403,06 TL

1.403,06 TL 1 Bag of 100 KDV Dahil

RS PRO Stainless Steel, Hex Bolt, M6 x 30mm

Stok bilgileri geçici olarak kullanılamıyor.

sticker-359

Stok bilgileri geçici olarak kullanılamıyor.

MiktarBirim Fiyat
1 - 41.169,22 TL
5 - 91.111,80 TL
10 - 291.052,06 TL
30+982,46 TL
İlginizi çekebilir
RS PRO Stainless Steel, Hex Bolt, M6 x 20mm
1.306,32 TL1 Bag of 100 (KDV Hariç)
RS PRO Stainless Steel, Hex Bolt, M8 x 30mm
1.420,88 TL1 Bag of 50 (KDV Hariç)

Teknik Belgeler

Özellikler

Marka

RS Pro

İngiliz veya Metrik

Metrik

Uzunluk

30mm

Diş Boyutu

M6

Malzeme

Paslanmaz Çelik

Paslanmaz Çelik Tipi

A2 304

Karşılanan Standartlar

DIN 933

Diş Hatvesi

1mm

Ürün Ayrıntıları

RS Pro Metric Thread A2 Hex Head Set Screws

From the trusted RS PRO brand, these stainless steel hexagon set screws are a highly versatile solution to fastening applications. Able to be adjusted with either a spanner or togue wrench with appropriate socket bits, they present an easy to access fastener head that can be manipulated at multiple angles. They are constructed from A2 stainless steel which means they have excellent resistance to wear and tear and can even be safely used in food production applications.

Hexagon set screws are fully threaded and can be used with a nut or in a tapped hole. The bolts are tightened with a wrench, and are usually used with appropriate hex nuts and washers.

İlginizi çekebilir
RS PRO Stainless Steel, Hex Bolt, M6 x 20mm
1.306,32 TL1 Bag of 100 (KDV Hariç)
RS PRO Stainless Steel, Hex Bolt, M8 x 30mm
1.420,88 TL1 Bag of 50 (KDV Hariç)