Alyan (Allen) Havşa Başlı İmbus Civata, Paslanmaz Çelik, Diş Tipi: M10 x 50mm

Teknik Belgeler
Özellikler
Marka
RS Proİngiliz veya Metrik
Metrik
Diş Boyutu
M10
Uzunluk
50mm
Başlık Şekli
Altıgen Soket Havşası
Malzeme
Paslanmaz Çelik
Paslanmaz Çelik Tipi
A4 316
Diş Tipi
Metrik
Diş Hatvesi
1.5mm
Karşılanan Standartlar
DIN 7991
Ürün Ayrıntıları
RS Pro Countersunk Screws - Hex Head
Our popular hexagon socket countersunk screws are an excellent choice when you need a fastener to sit flush or below the surface of your material. These RS Pro A4 (316) stainless steel metric thread countersunk screws are designed for light duty applications where space is limited. These fasteners are used where a strong, reliable joint is required. They ensure an attractive, quality appearance and finish wherever they are used and give you exceptional resistance to corrosion. All models are highly reliable and excellent quality.
2.989,08 TL
2.989,08 TL 1 Bag of 25 (KDV Hariç)
3.586,90 TL
3.586,90 TL 1 Bag of 25 KDV Dahil
1
2.989,08 TL
2.989,08 TL 1 Bag of 25 (KDV Hariç)
3.586,90 TL
3.586,90 TL 1 Bag of 25 KDV Dahil
1
Stok bilgileri geçici olarak kullanılamıyor.
Ayrıntılı bilgi için iletşime geçiniz
Miktar | Birim Fiyat |
---|---|
1 - 4 | 2.989,08 TL |
5 - 9 | 2.840,31 TL |
10 - 29 | 2.691,54 TL |
30+ | 2.512,56 TL |
Teknik Belgeler
Özellikler
Marka
RS Proİngiliz veya Metrik
Metrik
Diş Boyutu
M10
Uzunluk
50mm
Başlık Şekli
Altıgen Soket Havşası
Malzeme
Paslanmaz Çelik
Paslanmaz Çelik Tipi
A4 316
Diş Tipi
Metrik
Diş Hatvesi
1.5mm
Karşılanan Standartlar
DIN 7991
Ürün Ayrıntıları
RS Pro Countersunk Screws - Hex Head
Our popular hexagon socket countersunk screws are an excellent choice when you need a fastener to sit flush or below the surface of your material. These RS Pro A4 (316) stainless steel metric thread countersunk screws are designed for light duty applications where space is limited. These fasteners are used where a strong, reliable joint is required. They ensure an attractive, quality appearance and finish wherever they are used and give you exceptional resistance to corrosion. All models are highly reliable and excellent quality.