RS PRO Tornavida, Uç Tipi : Torx

Teknik Belgeler
Özellikler
Marka
RS ProTornavida Tipi
Standart Tornavida
Uç Tipi
Torx
Uç Boyutu
T27
VDE/1000V Onaylı
No
Kanat Uzunluğu
115 mm
Toplam Uzunluk
215 mm
Kanat Malzemesi
Krom Vanadyum Molibden Çelik
Kanat Kaplaması
Siyah Uç, Krom
Menşe
Turkey
Ürün Ayrıntıları
RS PRO Torx Screwdrivers, Chrome Vanadium Molybdenum Steel, With Soft-grip Handle
Introducing torx screwdrivers from our trusted and reliable own brand RS PRO, a range of highly durable screwdrivers with an ergonomic handle for enhanced grip and excellent torque. These torx screwdrivers are the perfect screwdriver to use with torx or star type screws in a range of electronic and mechanical applications. The torx tip type ensures a reliable and sturdy connection to the screw with higher torque than standard screws and screwdrivers, allowing you to tighten or loosen screws securely without risk of the screwdriver slipping out. The shaft of the screwdriver is manufactured with chrome vanadium steel offering excellent strength and resistance to high temperatures and corrosion.
Teklif İsteyiniz
1
Teklif İsteyiniz
1
Stok bilgileri geçici olarak kullanılamıyor.
Ayrıntılı bilgi için iletşime geçiniz
Teknik Belgeler
Özellikler
Marka
RS ProTornavida Tipi
Standart Tornavida
Uç Tipi
Torx
Uç Boyutu
T27
VDE/1000V Onaylı
No
Kanat Uzunluğu
115 mm
Toplam Uzunluk
215 mm
Kanat Malzemesi
Krom Vanadyum Molibden Çelik
Kanat Kaplaması
Siyah Uç, Krom
Menşe
Turkey
Ürün Ayrıntıları
RS PRO Torx Screwdrivers, Chrome Vanadium Molybdenum Steel, With Soft-grip Handle
Introducing torx screwdrivers from our trusted and reliable own brand RS PRO, a range of highly durable screwdrivers with an ergonomic handle for enhanced grip and excellent torque. These torx screwdrivers are the perfect screwdriver to use with torx or star type screws in a range of electronic and mechanical applications. The torx tip type ensures a reliable and sturdy connection to the screw with higher torque than standard screws and screwdrivers, allowing you to tighten or loosen screws securely without risk of the screwdriver slipping out. The shaft of the screwdriver is manufactured with chrome vanadium steel offering excellent strength and resistance to high temperatures and corrosion.