RS Pro K Tipi Termokupl, Paslanmaz Çelik Prob, 1m, 1,5mm Çapında, -100°C → 1100°C

Teknik Belgeler
Özellikler
Marka
RS ProTermoeleman Tipi
K
Prob Çapı
1.5mm
Prob Uzunluğu
1m
Prob Malzemesi
Paslanmaz Çelik
Maksimum Algılanan Sıcaklık
+1100°C
Sonlandırma Tipi
Kablo
Kablo Uzunluğu
1m
Karşılanan Standartlar
IEC
Menşe
United Kingdom
Ürün Ayrıntıları
RS Pro Type K Mineral Insulated Thermocouples with Plain Pot Seal and Lead
From RS Pro a range of type K thermocouple temperature sensors that conform to IEC 584 standards with class 1 tolerance for optimum accuracy. These sensors or probes have a durable construction and feature a stainless steel 310 probe sheath and a PFA insulated lead. The mineral insulated flexible probe sheath can be bent and formed to suit a wide range of applications. The thermocouple has a single element insulated hot junction for a reduction in electrical interference and a plain pot seal with a temperature rating of 200°C.
1.958,80 TL
1.958,80 TL Each (KDV Hariç)
2.350,56 TL
2.350,56 TL Each KDV Dahil
1
1.958,80 TL
1.958,80 TL Each (KDV Hariç)
2.350,56 TL
2.350,56 TL Each KDV Dahil
1
Stok bilgileri geçici olarak kullanılamıyor.
Ayrıntılı bilgi için iletşime geçiniz
Miktar | Birim Fiyat |
---|---|
1 - 4 | 1.958,80 TL |
5 - 9 | 1.898,38 TL |
10+ | 1.820,30 TL |
Teknik Belgeler
Özellikler
Marka
RS ProTermoeleman Tipi
K
Prob Çapı
1.5mm
Prob Uzunluğu
1m
Prob Malzemesi
Paslanmaz Çelik
Maksimum Algılanan Sıcaklık
+1100°C
Sonlandırma Tipi
Kablo
Kablo Uzunluğu
1m
Karşılanan Standartlar
IEC
Menşe
United Kingdom
Ürün Ayrıntıları
RS Pro Type K Mineral Insulated Thermocouples with Plain Pot Seal and Lead
From RS Pro a range of type K thermocouple temperature sensors that conform to IEC 584 standards with class 1 tolerance for optimum accuracy. These sensors or probes have a durable construction and feature a stainless steel 310 probe sheath and a PFA insulated lead. The mineral insulated flexible probe sheath can be bent and formed to suit a wide range of applications. The thermocouple has a single element insulated hot junction for a reduction in electrical interference and a plain pot seal with a temperature rating of 200°C.