RS Pro K Tipi Termokupl, 316 Paslanmaz Çelik Prob, 100mm, 3mm Çapında, 0°C → +800°C

RS Stok Numarası: 159-067Marka: RS PRO
brand-logo

Teknik Belgeler

Özellikler

Marka

RS Pro

Termoeleman Tipi

K

Prob Çapı

3mm

Prob Uzunluğu

2m

Maksimum Algılanan Sıcaklık

+800°C

Prob Malzemesi

316 Paslanmaz Çelik

Sonlandırma Tipi

Kablo

Kablo Uzunluğu

100mm

Karşılanan Standartlar

BS

Menşe

United Kingdom

Ürün Ayrıntıları

RS PRO type K mineral insulated thermocouple

From the RS PRO, comes a mineral insulated type K thermocouple. Manufactured to industry standards, these highly flexible thermocouples are a fantastic solution for temperature measurement and applicable to an array of applications.

Standards

Conforms to IEC 584-1&2 & Colour coded to former British Standards – BS1843-1952

Old Colour Code, BS1843

Thermocouples, bayonet adaptors, compensating and extension cables and connectors.,These BS1843 products are being phased out, having been replaced with a new colour code standard BS4937 Part 30 1993 (IEC 584-3 1989 modified for international use). System Calibration is available on selected probes and includes the full charge of the instrument and probe.

1.725,50 TL

1.725,50 TL Each (KDV Hariç)

2.070,60 TL

2.070,60 TL Each KDV Dahil

RS Pro K Tipi Termokupl, 316 Paslanmaz Çelik Prob, 100mm, 3mm Çapında, 0°C → +800°C
sticker-359

1.725,50 TL

1.725,50 TL Each (KDV Hariç)

2.070,60 TL

2.070,60 TL Each KDV Dahil

RS Pro K Tipi Termokupl, 316 Paslanmaz Çelik Prob, 100mm, 3mm Çapında, 0°C → +800°C

Stok bilgileri geçici olarak kullanılamıyor.

sticker-359

Stok bilgileri geçici olarak kullanılamıyor.

MiktarBirim Fiyat
1 - 41.725,50 TL
5 - 91.639,08 TL
10+1.555,56 TL

Teknik Belgeler

Özellikler

Marka

RS Pro

Termoeleman Tipi

K

Prob Çapı

3mm

Prob Uzunluğu

2m

Maksimum Algılanan Sıcaklık

+800°C

Prob Malzemesi

316 Paslanmaz Çelik

Sonlandırma Tipi

Kablo

Kablo Uzunluğu

100mm

Karşılanan Standartlar

BS

Menşe

United Kingdom

Ürün Ayrıntıları

RS PRO type K mineral insulated thermocouple

From the RS PRO, comes a mineral insulated type K thermocouple. Manufactured to industry standards, these highly flexible thermocouples are a fantastic solution for temperature measurement and applicable to an array of applications.

Standards

Conforms to IEC 584-1&2 & Colour coded to former British Standards – BS1843-1952

Old Colour Code, BS1843

Thermocouples, bayonet adaptors, compensating and extension cables and connectors.,These BS1843 products are being phased out, having been replaced with a new colour code standard BS4937 Part 30 1993 (IEC 584-3 1989 modified for international use). System Calibration is available on selected probes and includes the full charge of the instrument and probe.