Beyaz Polietilen (PE) Levha, 1m x 10mm x 500mm

Teknik Belgeler
Özellikler
Marka
RS ProRenk
Beyaz
Form
Düz
Uzunluk
1000mm
Genişlik
500mm
Kalınlık
10mm
Malzeme
HDPE
Laminasyonlu
No
Yoğunluk
0.95 → 0.96g/cm³
Gerilme Dayanımı
25 MPa
Sertlik
50 Bilya Batırma
Tutuşabilirlik Derecesi
UL 94 HB
Su Absorpsiyonu
0.02%
Maksimum Çalışma Sıcaklığı
+80°C
Uzama
350%
Menşe
Germany
Ürün Ayrıntıları
RS PRO White Polyethylene sheet - HDPE Sheet : High Density Polyethylene
From the trusted brand RS PRO, comes a range of white polyethylene sheets. Manufactured to industry standards, these sheets are of high quality and are great value.
These sheets are manufactured out of polyethylene that is a common type of plastic material that is found in items like containers and bottles. It is also self-lubricating, has good chemical, abrasion and impact resistance and is easy to machine
Polyethylene - HDPE & PE-UHMW
Polyethylene is self-lubricating, has good chemical, abrasion and impact resistance and is easy to machine. It is unaffected by most acids, alkalis and chlorinated hydrocarbons.
6.540,18 TL
6.540,18 TL 1 Lot of 1 (KDV Hariç)
7.848,22 TL
7.848,22 TL 1 Lot of 1 KDV Dahil
1

6.540,18 TL
6.540,18 TL 1 Lot of 1 (KDV Hariç)
7.848,22 TL
7.848,22 TL 1 Lot of 1 KDV Dahil
1

Stok bilgileri geçici olarak kullanılamıyor.
Ayrıntılı bilgi için iletşime geçiniz
Miktar | Birim Fiyat |
---|---|
1 - 2 | 6.540,18 TL |
3 - 9 | 6.191,91 TL |
10 - 29 | 5.943,39 TL |
30+ | 5.546,10 TL |
Teknik Belgeler
Özellikler
Marka
RS ProRenk
Beyaz
Form
Düz
Uzunluk
1000mm
Genişlik
500mm
Kalınlık
10mm
Malzeme
HDPE
Laminasyonlu
No
Yoğunluk
0.95 → 0.96g/cm³
Gerilme Dayanımı
25 MPa
Sertlik
50 Bilya Batırma
Tutuşabilirlik Derecesi
UL 94 HB
Su Absorpsiyonu
0.02%
Maksimum Çalışma Sıcaklığı
+80°C
Uzama
350%
Menşe
Germany
Ürün Ayrıntıları
RS PRO White Polyethylene sheet - HDPE Sheet : High Density Polyethylene
From the trusted brand RS PRO, comes a range of white polyethylene sheets. Manufactured to industry standards, these sheets are of high quality and are great value.
These sheets are manufactured out of polyethylene that is a common type of plastic material that is found in items like containers and bottles. It is also self-lubricating, has good chemical, abrasion and impact resistance and is easy to machine
Polyethylene - HDPE & PE-UHMW
Polyethylene is self-lubricating, has good chemical, abrasion and impact resistance and is easy to machine. It is unaffected by most acids, alkalis and chlorinated hydrocarbons.