Teknik Belgeler
Özellikler
Marka
SamtecSeri
TSW
Hatve
2.54mm
Kontakların Sayısı
100
Sıraların Sayısı
2
Gövde Yönü
Düz
Örtülü/Örtüsüz
Örtüsüz
Konnektör Sistemi
PCB - PCB, Kablo - PCB
Montaj Tipi
Açık Delik
Sonlandırma Yöntemi
Lehim
Kontak Kaplaması
Altın
Kontak Malzemesi
Fosfor Bronz
Akım Değeri
7.6A
Askı Pimi Uzunluğu
2.79mm
Eşleştirme Pimi Uzunluğu
15.75mm
Gerilim Değeri
550.0 V
Ürün Ayrıntıları
Through Hole 2.54mm Square Post Header Terminal Strip - TSW Series
TSW series PCB through hole board-to-board square post header terminal strips with a 2.54mm pitch, a black, glass filled polyester insulator and phosphor bronze terminals with gold plated contacts. These PCB board to board through hole square post header terminal strips are available in a variety of configurations including single and double row, straight and right angle and an option of platings and post lengths. The operating temperature range for these TSW series PCB through hole header terminals is -55 to 125°C.
TSW PCB headers with part number TSW-xxx-xx-x-S are single row.
TSW PCB headers with part number TSW-xxx-xx-x-D are double row.
TSW PCB headers with part number TSW-xxx-xx-L-x have 0.25μm gold on post and matte tin on tail.
TSW PCB headers with part number TSW-xxx-xx-G-x have 0.25μm gold on post and gold flash on balance.
TSW PCB headers with part number TSW-xxx-07-x-x have a terminal height of 5.84mm and a tail length of 2.54mm.
TSW PCB headers with part number TSW-xxx-08-x-x have a terminal height of 5.84mm and a tail length of 5.08mm.
TSW PCB headers with part number TSW-xxx-14-x-x have a terminal height of 8.13mm and a tail length of 2.79mm.
TSW PCB headers with part number TSW-xxx-17-x-x have a terminal height of 15.74mm and a tail length of 2.79mm.
TSW PCB headers with part number TSW-xxx-23-x-x have a terminal height of 5.84mm and a tail length of 2.92mm.
TSW PCB headers with part number TSW-xxx-26-x-x have a terminal height of 5.84mm and a tail length of 3.20mm.
2.54mm Board to Board and Wire to Board - Samtec
Teklif İsteyiniz
Standart
1

Teklif İsteyiniz
Standart
1

Stok bilgileri geçici olarak kullanılamıyor.
Ayrıntılı bilgi için iletşime geçiniz
Teknik Belgeler
Özellikler
Marka
SamtecSeri
TSW
Hatve
2.54mm
Kontakların Sayısı
100
Sıraların Sayısı
2
Gövde Yönü
Düz
Örtülü/Örtüsüz
Örtüsüz
Konnektör Sistemi
PCB - PCB, Kablo - PCB
Montaj Tipi
Açık Delik
Sonlandırma Yöntemi
Lehim
Kontak Kaplaması
Altın
Kontak Malzemesi
Fosfor Bronz
Akım Değeri
7.6A
Askı Pimi Uzunluğu
2.79mm
Eşleştirme Pimi Uzunluğu
15.75mm
Gerilim Değeri
550.0 V
Ürün Ayrıntıları
Through Hole 2.54mm Square Post Header Terminal Strip - TSW Series
TSW series PCB through hole board-to-board square post header terminal strips with a 2.54mm pitch, a black, glass filled polyester insulator and phosphor bronze terminals with gold plated contacts. These PCB board to board through hole square post header terminal strips are available in a variety of configurations including single and double row, straight and right angle and an option of platings and post lengths. The operating temperature range for these TSW series PCB through hole header terminals is -55 to 125°C.
TSW PCB headers with part number TSW-xxx-xx-x-S are single row.
TSW PCB headers with part number TSW-xxx-xx-x-D are double row.
TSW PCB headers with part number TSW-xxx-xx-L-x have 0.25μm gold on post and matte tin on tail.
TSW PCB headers with part number TSW-xxx-xx-G-x have 0.25μm gold on post and gold flash on balance.
TSW PCB headers with part number TSW-xxx-07-x-x have a terminal height of 5.84mm and a tail length of 2.54mm.
TSW PCB headers with part number TSW-xxx-08-x-x have a terminal height of 5.84mm and a tail length of 5.08mm.
TSW PCB headers with part number TSW-xxx-14-x-x have a terminal height of 8.13mm and a tail length of 2.79mm.
TSW PCB headers with part number TSW-xxx-17-x-x have a terminal height of 15.74mm and a tail length of 2.79mm.
TSW PCB headers with part number TSW-xxx-23-x-x have a terminal height of 5.84mm and a tail length of 2.92mm.
TSW PCB headers with part number TSW-xxx-26-x-x have a terminal height of 5.84mm and a tail length of 3.20mm.