Schneider Electric Kumanda Kutusu, 6 Delikli, Delik Çapı: 22mm, Mavi Harmony XAP, Metal

RS Stok Numarası: 609-5076Marka: Schneider ElectricÜretici Parça Numarası: XAPM3206
brand-logo

Teknik Belgeler

Özellikler

Seri

Harmony XAP

Kesici Çapı

22mm

Oyukların Sayısı

6

Muhafaza Rengi

Mavi

Muhafaza İşareti

Yok

Muhafaza Malzemesi

Metal

Uzunluk

175mm

Genişlik

80mm

Derinlik

49mm

Maksimum Çalışma Sıcaklığı

+70°C

Minimum Çalışma Sıcaklığı

-40°C

Boyutlar

49 x 175 x 80mm

Ürün Ayrıntıları

Schneider Electric Push Button Enclosures - Harmony XAPM Series

Harmony is a machine and panel solution series from Schneider Electric, the series includes push buttons, pilot lights, switches and other panel solutions offering high-performance without compromise. Offering modern and stylish design, efficiency, robustness in harsh environments, the Harmony series is one of the most comprehensive ranges available.

The Harmony XAPM series is a variety of push button enclosures or control stations, which are compatible with other items in the Harmony range such as buttons and LEDs. Perfectly suited for many typical operator dialog functions, they have been specifically designed for simple installation whilst having a robust construction. Moulded from Zinc alloy and featuring the enclosure and screw lid, the XAPM enclosures feature 1 to 8 drilled holes. Compliant with IEC, UL and CSA standards, Harmony enclosures are also IP65 dust and damp proof providing durability and peace of mind even in the harshest of environments.

Stok bilgileri geçici olarak kullanılamıyor.

Teklif İsteyiniz

Schneider Electric Kumanda Kutusu, 6 Delikli, Delik Çapı: 22mm, Mavi Harmony XAP, Metal
sticker-359

Teklif İsteyiniz

Schneider Electric Kumanda Kutusu, 6 Delikli, Delik Çapı: 22mm, Mavi Harmony XAP, Metal
Stok bilgileri geçici olarak kullanılamıyor.
sticker-359

Stok bilgileri geçici olarak kullanılamıyor.

Ayrıntılı bilgi için iletşime geçiniz

Teknik Belgeler

Özellikler

Seri

Harmony XAP

Kesici Çapı

22mm

Oyukların Sayısı

6

Muhafaza Rengi

Mavi

Muhafaza İşareti

Yok

Muhafaza Malzemesi

Metal

Uzunluk

175mm

Genişlik

80mm

Derinlik

49mm

Maksimum Çalışma Sıcaklığı

+70°C

Minimum Çalışma Sıcaklığı

-40°C

Boyutlar

49 x 175 x 80mm

Ürün Ayrıntıları

Schneider Electric Push Button Enclosures - Harmony XAPM Series

Harmony is a machine and panel solution series from Schneider Electric, the series includes push buttons, pilot lights, switches and other panel solutions offering high-performance without compromise. Offering modern and stylish design, efficiency, robustness in harsh environments, the Harmony series is one of the most comprehensive ranges available.

The Harmony XAPM series is a variety of push button enclosures or control stations, which are compatible with other items in the Harmony range such as buttons and LEDs. Perfectly suited for many typical operator dialog functions, they have been specifically designed for simple installation whilst having a robust construction. Moulded from Zinc alloy and featuring the enclosure and screw lid, the XAPM enclosures feature 1 to 8 drilled holes. Compliant with IEC, UL and CSA standards, Harmony enclosures are also IP65 dust and damp proof providing durability and peace of mind even in the harshest of environments.