Teknik Belgeler
Özellikler
Marka
TDK-LambdaMaksimum Sıcaklık
+40°C
Giriş Konnektörü
IEC 320-C14
Çıkışların Sayısı
1
Kablo Uzunluğu
1050mm
Karşılanan Standartlar
ErP Uyumlu
Verimlilik
87%
MTBF
140000sa
Minimum Sıcaklık
0°C
PRICED TO CLEAR
Yes
Enerji Verimliliği Seviyesi
V
Line Regulation Range
-2 %, 5 %
Menşe
Taiwan, Province Of China
Ürün Ayrıntıları
TDK Lambda DT150-C Series 150W AC-DC External Desktop Power Supply
DT150-C series 150W AC-DC external desktop power supplies with a wide AC input range and an insulated, compact (85 x 170 x 44mm) lightweight enclosure. These 150W AC-DC external desktop power adapters are ErP Level V compliant, have an average efficiency of 87% and a low off load standby power consumption of less than 0.5W. The operating temperature range for these 150W AC-DC external desktop power supplies is 0 to +40°C at full load with no derating required. Typical uses for these 150W AC-DC external desktop power supplies include instrumentation and industrial device powering as well as other more general purpose applications.
Standards
Safety Class I, CSA/UL60950-1, EN609501-1, IEC60950-1
Switch Mode - TDK Lambda
Teklif İsteyiniz
1

Teklif İsteyiniz
1

Stok bilgileri geçici olarak kullanılamıyor.
Ayrıntılı bilgi için iletşime geçiniz
Teknik Belgeler
Özellikler
Marka
TDK-LambdaMaksimum Sıcaklık
+40°C
Giriş Konnektörü
IEC 320-C14
Çıkışların Sayısı
1
Kablo Uzunluğu
1050mm
Karşılanan Standartlar
ErP Uyumlu
Verimlilik
87%
MTBF
140000sa
Minimum Sıcaklık
0°C
PRICED TO CLEAR
Yes
Enerji Verimliliği Seviyesi
V
Line Regulation Range
-2 %, 5 %
Menşe
Taiwan, Province Of China
Ürün Ayrıntıları
TDK Lambda DT150-C Series 150W AC-DC External Desktop Power Supply
DT150-C series 150W AC-DC external desktop power supplies with a wide AC input range and an insulated, compact (85 x 170 x 44mm) lightweight enclosure. These 150W AC-DC external desktop power adapters are ErP Level V compliant, have an average efficiency of 87% and a low off load standby power consumption of less than 0.5W. The operating temperature range for these 150W AC-DC external desktop power supplies is 0 to +40°C at full load with no derating required. Typical uses for these 150W AC-DC external desktop power supplies include instrumentation and industrial device powering as well as other more general purpose applications.
Standards
Safety Class I, CSA/UL60950-1, EN609501-1, IEC60950-1