Teknik Belgeler
Özellikler
Marka
TE ConnectivityTip
Tab Connector
Seri
FASTON .250
Minimum Wire Size mm²
1mm²
Cinsiyet
Dişi
Maximum Wire Size mm²
2.5mm²
Tırnak Boyutu
6.35 x 0.81mm
Tırnak Genişliği
6.35mm
Tırnak Kalınlığı
0.81mm
Yalıtım
Yalıtımsız
Minimum Wire Size AWG
17AWG
Maximum Wire Size AWG
13AWG
Sonlandırma Yöntemi
Sıkıştırma
Kontak Malzemesi
Pirinç
Kontak Kaplaması
Kalay
Örtülü/Örtüsüz
Örtüsüz
Toplam Uzunluk
16.6mm
Menşe
Italy
Ürün Ayrıntıları
Te Connectivity Fason 250 Serisi Tab-Lok Sıkıştırmalı Bayrak Duyları
FASTON 250 series quick connect Tab-Lok flag receptacle terminals that offer speed of application and uniform reliability. Experience over widespread segments of industry has proved this crimp to be the most effective way of assuring stable electrical and mechanical performance. Flag receptacles have a right angle connection to the tab terminals making them ideal for use in applications where space is an important factor. These FASTON 250 series flag terminals have a Tab-Lok feature consisting of a tab that is inserted into a corresponding Tab-Lok or slot on the terminal. The Tab-Lok is then crimped between the bottom of the terminal and a pair of locking lances for a secure connection. The Tab-Lok system provides a reliable electrical connection and improves mechanical performance. Each FASTON flag terminal has precisely controlled crimping specifications which allow all connections to perform as specified. For the optimum combination of mechanical strength and electrical conductivity these FASTON 250 flag terminals are applied to the conductor using the match-mated application crimp tooling which can be purchased separately. The "F" style crimp terminations offer precise tensile strength and conductivity that will last the life of the circuit. This method of termination also offers maximum resistance to vibration and corrosion.
Faston
2.030,00 TL
20,30 TL Each (In a Pack of 100) (KDV Hariç)
2.436,00 TL
24,36 TL Each (In a Pack of 100) KDV Dahil
100

2.030,00 TL
20,30 TL Each (In a Pack of 100) (KDV Hariç)
2.436,00 TL
24,36 TL Each (In a Pack of 100) KDV Dahil
Stok bilgileri geçici olarak kullanılamıyor.
100

Stok bilgileri geçici olarak kullanılamıyor.
Miktar | Birim Fiyat | Per Paket |
---|---|---|
100 - 100 | 20,30 TL | 2.030,00 TL |
200 - 200 | 19,72 TL | 1.972,00 TL |
300+ | 19,082 TL | 1.908,20 TL |
Teknik Belgeler
Özellikler
Marka
TE ConnectivityTip
Tab Connector
Seri
FASTON .250
Minimum Wire Size mm²
1mm²
Cinsiyet
Dişi
Maximum Wire Size mm²
2.5mm²
Tırnak Boyutu
6.35 x 0.81mm
Tırnak Genişliği
6.35mm
Tırnak Kalınlığı
0.81mm
Yalıtım
Yalıtımsız
Minimum Wire Size AWG
17AWG
Maximum Wire Size AWG
13AWG
Sonlandırma Yöntemi
Sıkıştırma
Kontak Malzemesi
Pirinç
Kontak Kaplaması
Kalay
Örtülü/Örtüsüz
Örtüsüz
Toplam Uzunluk
16.6mm
Menşe
Italy
Ürün Ayrıntıları
Te Connectivity Fason 250 Serisi Tab-Lok Sıkıştırmalı Bayrak Duyları
FASTON 250 series quick connect Tab-Lok flag receptacle terminals that offer speed of application and uniform reliability. Experience over widespread segments of industry has proved this crimp to be the most effective way of assuring stable electrical and mechanical performance. Flag receptacles have a right angle connection to the tab terminals making them ideal for use in applications where space is an important factor. These FASTON 250 series flag terminals have a Tab-Lok feature consisting of a tab that is inserted into a corresponding Tab-Lok or slot on the terminal. The Tab-Lok is then crimped between the bottom of the terminal and a pair of locking lances for a secure connection. The Tab-Lok system provides a reliable electrical connection and improves mechanical performance. Each FASTON flag terminal has precisely controlled crimping specifications which allow all connections to perform as specified. For the optimum combination of mechanical strength and electrical conductivity these FASTON 250 flag terminals are applied to the conductor using the match-mated application crimp tooling which can be purchased separately. The "F" style crimp terminations offer precise tensile strength and conductivity that will last the life of the circuit. This method of termination also offers maximum resistance to vibration and corrosion.