Housing plug 36 way M series

RS Stok Numarası: 710-0330Marka: TE ConnectivityÜretici Parça Numarası: 203956-2
brand-logo

Teknik Belgeler

Özellikler

Kontakların Sayısı

36

Sıraların Sayısı

4

Cinsiyet

Erkek

Seri

M Series Sensor Connectors

Şununla Birlikte Kullanım İçin

PCB Connector

Gövde Yönü

Düz

Uzunluk

65.91mm

Genişlik

19.81mm

Muhafaza Malzemesi

Cam Elyaf Takviyeli Fenolik Reçine

Ürün Ayrıntıları

TE Connectivity M Series Standard Housings for Pins and Sockets

M Series standard plug and receptacle housings made from phenolic glass fibre with cavities for Multimate Type II and Type III+ and COAXICON plug or receptacle contacts (apart from stock number 745-5549 which only accepts pin contacts). Type III+ solder type contacts are also accepted. Stock number 719-9706 has a "T" handle centre fastener. These M Series free hanging, panel mount standard housings mate with each other as well as with posted connectors of the same size.

TE Connectivity M Series Connector

Standard connectors are furnished as unloaded housings that have Multimate contact cavities for accepting Type II, Type
III+, and subminiature COAXICON crimp-type contacts, as well as Type III+ solder-type and posted contacts. All Multimate contacts are interchangeable in the same housing cavity.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stok bilgileri geçici olarak kullanılamıyor.

93,81 TL

93,81 TL Each (KDV Hariç)

112,57 TL

112,57 TL Each KDV Dahil

Housing plug 36 way M series
Paketlenme türü seçiniz
sticker-359

93,81 TL

93,81 TL Each (KDV Hariç)

112,57 TL

112,57 TL Each KDV Dahil

Housing plug 36 way M series
Stok bilgileri geçici olarak kullanılamıyor.
Paketlenme türü seçiniz
sticker-359

Stok bilgileri geçici olarak kullanılamıyor.

Ayrıntılı bilgi için iletşime geçiniz

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Teknik Belgeler

Özellikler

Kontakların Sayısı

36

Sıraların Sayısı

4

Cinsiyet

Erkek

Seri

M Series Sensor Connectors

Şununla Birlikte Kullanım İçin

PCB Connector

Gövde Yönü

Düz

Uzunluk

65.91mm

Genişlik

19.81mm

Muhafaza Malzemesi

Cam Elyaf Takviyeli Fenolik Reçine

Ürün Ayrıntıları

TE Connectivity M Series Standard Housings for Pins and Sockets

M Series standard plug and receptacle housings made from phenolic glass fibre with cavities for Multimate Type II and Type III+ and COAXICON plug or receptacle contacts (apart from stock number 745-5549 which only accepts pin contacts). Type III+ solder type contacts are also accepted. Stock number 719-9706 has a "T" handle centre fastener. These M Series free hanging, panel mount standard housings mate with each other as well as with posted connectors of the same size.

TE Connectivity M Series Connector

Standard connectors are furnished as unloaded housings that have Multimate contact cavities for accepting Type II, Type
III+, and subminiature COAXICON crimp-type contacts, as well as Type III+ solder-type and posted contacts. All Multimate contacts are interchangeable in the same housing cavity.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more