TE Connectivity 102kΩ Metal Film Resistor 0.25W ±0.1% YR1B102KCC

RS Stok Numarası: 755-0701Marka: TE ConnectivityÜretici Parça Numarası: YR1B102KCC
brand-logo

Teknik Belgeler

Özellikler

Direnç

102kΩ

Güç Değeri

0.25W

Tolerans

±0.1%

Teknoloji

Metal Film

Seri

R

Sıcaklık Katsayısı

±15ppm/°C

Maksimum Çalışma Sıcaklığı

+155°C

Minimum Çalışma Sıcaklığı

-65°C

Menşe

India

Ürün Ayrıntıları

TE Connectivity R Series 100kΩ - 1MΩ Precision Metal Film Fixed Resistors

The TE Connectivity R series metal film resistors are a precision resistor with a tolerance of 0.1% and a temperature coefficient of 15ppm. The R series precision metal film resistors have outstanding stability under load as well as under severe environmental conditions. This makes them ideally suited for applications where long-term stability is imperative. As part of the manufacturing process of the R series precision fixed resistor, all are tested for value and tolerance.

Metal Film Fixed Resistors - R Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
İlginizi çekebilir
Arcol 102kΩ Metal Film Resistor 0.25W ±0.1% MRA0207102KBTA015
40,046 TLEach (In a Pack of 5) (KDV Hariç)
Stok bilgileri geçici olarak kullanılamıyor.

142,56 TL

28,512 TL Each (In a Pack of 5) (KDV Hariç)

171,07 TL

34,214 TL Each (In a Pack of 5) KDV Dahil

TE Connectivity 102kΩ Metal Film Resistor 0.25W ±0.1% YR1B102KCC
Paketlenme türü seçiniz
sticker-359

142,56 TL

28,512 TL Each (In a Pack of 5) (KDV Hariç)

171,07 TL

34,214 TL Each (In a Pack of 5) KDV Dahil

TE Connectivity 102kΩ Metal Film Resistor 0.25W ±0.1% YR1B102KCC
Stok bilgileri geçici olarak kullanılamıyor.
Paketlenme türü seçiniz
sticker-359

Stok bilgileri geçici olarak kullanılamıyor.

Ayrıntılı bilgi için iletşime geçiniz

MiktarBirim FiyatPer Paket
5 - 12028,512 TL142,56 TL
125 - 24517,064 TL85,32 TL
250 - 124514,256 TL71,28 TL
1250+9,936 TL49,68 TL

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
İlginizi çekebilir
Arcol 102kΩ Metal Film Resistor 0.25W ±0.1% MRA0207102KBTA015
40,046 TLEach (In a Pack of 5) (KDV Hariç)

Teknik Belgeler

Özellikler

Direnç

102kΩ

Güç Değeri

0.25W

Tolerans

±0.1%

Teknoloji

Metal Film

Seri

R

Sıcaklık Katsayısı

±15ppm/°C

Maksimum Çalışma Sıcaklığı

+155°C

Minimum Çalışma Sıcaklığı

-65°C

Menşe

India

Ürün Ayrıntıları

TE Connectivity R Series 100kΩ - 1MΩ Precision Metal Film Fixed Resistors

The TE Connectivity R series metal film resistors are a precision resistor with a tolerance of 0.1% and a temperature coefficient of 15ppm. The R series precision metal film resistors have outstanding stability under load as well as under severe environmental conditions. This makes them ideally suited for applications where long-term stability is imperative. As part of the manufacturing process of the R series precision fixed resistor, all are tested for value and tolerance.

Metal Film Fixed Resistors - R Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
İlginizi çekebilir
Arcol 102kΩ Metal Film Resistor 0.25W ±0.1% MRA0207102KBTA015
40,046 TLEach (In a Pack of 5) (KDV Hariç)