Teknik Belgeler
Özellikler
Marka
PD DevicesÜrün Tipi
Uzatma Kablosu
Kablo Uzunluğu
2m
Soketlerin Sayısı
6
Soket Tipi
G Tipi - İngiliz
Kablolu
Yes
Gerilim Değeri
230 V ac
Current Rating Unwound
10A
Ani Artıştan Koruma
Yes
RCD Korumalı
Yes
Anahtarlanabilir
Yes
Renk
Gri
Güç Göstergesi
Yes
Ürün Ayrıntıları
RS PRO IEC Unprotected Socket Strip (IEC 320/CEE 22)
A reliable and robust trailing IEC distribution unit constructed from Aluminium and flame-retardant ABS housing for a hardwearing socket strip resistant to impacts and falls.
The power distribution unit is hard wired with no rivets or friction joints and is terminated with a detachable IEC power cord fitted with a BS1363 UK mains plug making it suitable for cable routing if required.
The IEC socket strip is supplied fitted with a replaceable fuse and features an illuminated power ON/OFF switch enabling power to be turned off to multiple units at once.
Stok bilgileri geçici olarak kullanılamıyor.
Ayrıntılı bilgi için iletşime geçiniz
3.448,23 TL
3.448,23 TL Each (KDV Hariç)
4.137,88 TL
4.137,88 TL Each KDV Dahil
1

3.448,23 TL
3.448,23 TL Each (KDV Hariç)
4.137,88 TL
4.137,88 TL Each KDV Dahil
1

Toptan Satın Al
Miktar | Birim Fiyat |
---|---|
1 - 9 | 3.448,23 TL |
10 - 24 | 3.318,38 TL |
25 - 49 | 3.187,55 TL |
50+ | 3.057,70 TL |
Teknik Belgeler
Özellikler
Marka
PD DevicesÜrün Tipi
Uzatma Kablosu
Kablo Uzunluğu
2m
Soketlerin Sayısı
6
Soket Tipi
G Tipi - İngiliz
Kablolu
Yes
Gerilim Değeri
230 V ac
Current Rating Unwound
10A
Ani Artıştan Koruma
Yes
RCD Korumalı
Yes
Anahtarlanabilir
Yes
Renk
Gri
Güç Göstergesi
Yes
Ürün Ayrıntıları
RS PRO IEC Unprotected Socket Strip (IEC 320/CEE 22)
A reliable and robust trailing IEC distribution unit constructed from Aluminium and flame-retardant ABS housing for a hardwearing socket strip resistant to impacts and falls.
The power distribution unit is hard wired with no rivets or friction joints and is terminated with a detachable IEC power cord fitted with a BS1363 UK mains plug making it suitable for cable routing if required.
The IEC socket strip is supplied fitted with a replaceable fuse and features an illuminated power ON/OFF switch enabling power to be turned off to multiple units at once.