Teknik Belgeler
Özellikler
Marka
TE ConnectivityKontakların Sayısı
4
Sıraların Sayısı
1
Hatve
2mm
Cinsiyet
Dişi
Seri
AMP CT
Gövde Yönü
Düz
Uzunluk
10mm
Genişlik
6.6mm
Muhafaza Malzemesi
Naylon
Menşe
China
Ürün Ayrıntıları
TE Connectivity AMP CT 2 mm Crimp Receptacle Housings
AMP CT 2 mm crimp receptacle housings for use with 30 to 22 AWG wire. These AMP CT crimp receptacle connectors have a miniature design and feature mating alignment and polarization for accurate connection to the mating header connectors. The crimp receptacles for these AMP CT 2 mm housings must be purchased separately
TE Connectivity 2.00mm CT Interconnection System
AMP CT 2 mm miniature interconnection system for use in wire to board and wire to wire applications with proven wire harness capability. The AMP CT 2 mm connector system consists of boxed and shrouded PCB headers and mating crimp or MT (Mass Terminated) cable mounting housings. The MT housings are loaded with IDC contacts.
Stok bilgileri geçici olarak kullanılamıyor.
Teklif İsteyiniz
1
Teklif İsteyiniz
Stok bilgileri geçici olarak kullanılamıyor.
1
Teknik Belgeler
Özellikler
Marka
TE ConnectivityKontakların Sayısı
4
Sıraların Sayısı
1
Hatve
2mm
Cinsiyet
Dişi
Seri
AMP CT
Gövde Yönü
Düz
Uzunluk
10mm
Genişlik
6.6mm
Muhafaza Malzemesi
Naylon
Menşe
China
Ürün Ayrıntıları
TE Connectivity AMP CT 2 mm Crimp Receptacle Housings
AMP CT 2 mm crimp receptacle housings for use with 30 to 22 AWG wire. These AMP CT crimp receptacle connectors have a miniature design and feature mating alignment and polarization for accurate connection to the mating header connectors. The crimp receptacles for these AMP CT 2 mm housings must be purchased separately
TE Connectivity 2.00mm CT Interconnection System
AMP CT 2 mm miniature interconnection system for use in wire to board and wire to wire applications with proven wire harness capability. The AMP CT 2 mm connector system consists of boxed and shrouded PCB headers and mating crimp or MT (Mass Terminated) cable mounting housings. The MT housings are loaded with IDC contacts.


